Part Details for 1.5KE9.1 by American Power Devices Inc
Overview of 1.5KE9.1 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE9.1
1.5KE9.1 CAD Models
1.5KE9.1 Part Data Attributes
|
1.5KE9.1
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE9.1
American Power Devices Inc
Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.37 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE9.1
This table gives cross-reference parts and alternative options found for 1.5KE9.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE9.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE9.1 | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 1.5KE9.1 vs 1.5KE9.1 |