There are no models available for this part yet.
Overview of 1.5KE9.1 by MDE Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1.5KE9.1 by MDE Semiconductor Inc
Part Data Attributes for 1.5KE9.1 by MDE Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MDE SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
10 V
|
Breakdown Voltage-Min
|
8.19 V
|
Breakdown Voltage-Nom
|
9.1 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
13.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-201
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
MIL-STD-750; UL LISTED
|
Rep Pk Reverse Voltage-Max
|
7.37 V
|
Reverse Current-Max
|
50 µA
|
Reverse Test Voltage
|
7.37 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1.5KE9.1
This table gives cross-reference parts and alternative options found for 1.5KE9.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE9.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE9.1 | Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 1.5KE9.1 vs 1.5KE9.1 |
1.5KE9.1 | Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional | American Power Devices Inc | 1.5KE9.1 vs 1.5KE9.1 |
1.5KE9.1 | Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional, | Semitronics Corp | 1.5KE9.1 vs 1.5KE9.1 |
1.5KE9.1 | Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional | Bytesonic Corporation | 1.5KE9.1 vs 1.5KE9.1 |
1.5KE9.1 | Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional | Sussex Semiconductor Inc | 1.5KE9.1 vs 1.5KE9.1 |
1.5KE9.1 | Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional | Zowie Technology Corp | 1.5KE9.1 vs 1.5KE9.1 |
1.5KE9.1 | Trans Voltage Suppressor Diode, 1500W, 7.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | MERITEK Electronics Corporation | 1.5KE9.1 vs 1.5KE9.1 |
1.5KE9.1 | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 1.5KE9.1 vs 1.5KE9.1 |
1.5KE9.1 | Trans Voltage Suppressor Diode, 7.37V V(RWM), Unidirectional | Fagor Electrónica | 1.5KE9.1 vs 1.5KE9.1 |