Part Details for 1.5KEG30A by SPC Multicomp
Overview of 1.5KEG30A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KEG30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1991
|
Newark | Tvs Diode, 1.5Kw, 25.6V, Unidir, Do201Ae, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:41.4V, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Multicomp Pro 1.5KEG30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1110 |
|
$0.0380 | Buy Now |