There are no models available for this part yet.
Overview of 1.5KEG47CA by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5KEG47CA by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH2013
|
Newark | Tvs Diode, 1.5Kw, 40.2V, Bidir, Do-201Ae, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40.2V, Clamping Voltage Max:64.8V, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Multicomp Pro 1.5KEG47CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10129 |
|
$0.0120 | Buy Now |