Part Details for 1.5SMB36CA by Littelfuse Inc
Overview of 1.5SMB36CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMB36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1651
|
Newark | Tvs Diode, 1.5Kw, 30.8V, Bidir, Smb, Product Range:1.5Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:30.8V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse 1.5SMB36CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1870 | Buy Now |
DISTI #
40AH0053
|
Newark | Tvs 1500W 36V 5%bi Do-214Aa Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 1.5SMB36CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
18-1.5SMB36CACT-ND
|
DigiKey | TVS DIODE 30.8VWM 64.5VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3475 In Stock |
|
$0.1985 / $1.0000 | Buy Now |
DISTI #
576-1.5SMB36CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE 1500W RoHS: Compliant | 5659 |
|
$0.2270 / $0.6000 | Buy Now |
|
Future Electronics | TVS 1500W 36V 5%BI DO-214AA TR13 RoHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
DISTI #
1.5SMB36CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE 1500W RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1990 / $0.2110 | Buy Now |
DISTI #
1.5SMB36CA-LF
|
TME | Diode: TVS, 1.5kW, 36V, 30.5A, bidirectional, ±5%, DO214AA, 1.5SMB Min Qty: 1 | 0 |
|
$0.2680 / $0.8240 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 30.8V DO214AA (SMB) SMT T&R | 0 |
|
$0.3900 / $0.4485 | RFQ |
Part Details for 1.5SMB36CA
1.5SMB36CA CAD Models
1.5SMB36CA Part Data Attributes
|
1.5SMB36CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMB36CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |