-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6909
|
Newark | Dio Tvs Vrwm 12V 1500W Bidir Smb /Tape & Reel - 13" Reel |Bourns 1.5SMBJ12CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2740 | Buy Now |
DISTI #
26AK3711
|
Newark | Tvs Diode, Bidir, 12V, Do-214Aa-2 Rohs Compliant: Yes |Bourns 1.5SMBJ12CA Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2300 / $0.2850 | Buy Now |
DISTI #
118-1.5SMBJ12CATR-ND
|
DigiKey | DIO TVS VRWM 12V 1500W BIDIR SMB Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2150 / $0.2172 | Buy Now |
DISTI #
1.5SMBJ12CA
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ12CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2442 | Buy Now |
DISTI #
652-1.5SMBJ12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIO TVS VRWM 12V 1500W BIDIR SMB RoHS: Compliant | 0 |
|
$0.2580 / $0.6500 | Order Now |
DISTI #
73793182
|
RS | DIO TVS VRWM 12V 1500W BIDIR SMBTR13,Tape & Reel - 13 reel | Bourns 1.5SMBJ12CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3160 / $0.3510 | RFQ |
|
Onlinecomponents.com | TVS Diode - 12Vrwm -1500W - Bidirectionsl - SMB RoHS: Compliant | 0 |
|
$0.2135 / $0.4472 | Buy Now |
DISTI #
1.5SMBJ12CA
|
TTI | ESD Suppressors / TVS Diodes DIO TVS VRWM 12V 1500W BIDIR SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2150 / $0.2260 | Buy Now |
DISTI #
1.5SMBJ12CA
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ12CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2442 | Buy Now |
DISTI #
1.5SMBJ12CA
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ12CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMBJ12CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMBJ12CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 1.5SMBJ12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMBJ12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMBJ12CA | Trans Voltage Suppressor Diode, | Diodes Incorporated | 1.5SMBJ12CA vs 1.5SMBJ12CA |