-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7198
|
Newark | Tvs Diode, Bidir, 24V, Do-214Aa-2 Rohs Compliant: Yes |Bourns 1.5SMBJ24CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1059 |
|
$0.4670 / $0.8460 | Buy Now |
DISTI #
26AK6945
|
Newark | Dio Tvs Vrwm 24V 1500W Bidir Smb /Tape & Reel - 13" Reel |Bourns 1.5SMBJ24CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2740 | Buy Now |
DISTI #
118-1.5SMBJ24CACT-ND
|
DigiKey | DIO TVS VRWM 24V 1500W BIDIR SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9880 In Stock |
|
$0.2150 / $0.6500 | Buy Now |
DISTI #
1.5SMBJ24CA
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 1500W 2-Pin DO-214AA (SMB) T/R - Tape and Reel (Alt: 1.5SMBJ24CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2442 | Buy Now |
DISTI #
652-1.5SMBJ24CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIO TVS VRWM 24V 1500W BIDIR SMB RoHS: Compliant | 13224 |
|
$0.2150 / $0.6200 | Buy Now |
DISTI #
V72:2272_26156477
|
Arrow Electronics | TVS Diode Single Bi-Dir 24V 1.5KW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2123 Container: Cut Strips | Americas - 817 |
|
$0.2206 / $0.2733 | Buy Now |
DISTI #
73793218
|
RS | DIO TVS VRWM 24V 1500W BIDIR SMBTR13,Tape & Reel - 13 reel | Bourns 1.5SMBJ24CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3160 / $0.3510 | RFQ |
|
Onlinecomponents.com | TVS Diode - 24Vrwm -1500W - Bidirectionsl - SMB RoHS: Compliant | 0 |
|
$0.2135 / $0.4472 | Buy Now |
DISTI #
58858734
|
Verical | TVS Diode Single Bi-Dir 24V 1.5KW 2-Pin SMB T/R Min Qty: 27 Package Multiple: 1 Date Code: 2123 | Americas - 817 |
|
$0.2206 / $0.2620 | Buy Now |
DISTI #
1.5SMBJ24CA
|
TTI | ESD Suppressors / TVS Diodes DIO TVS VRWM 24V 1500W BIDIR SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMBJ24CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMBJ24CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |