Part Details for 1.5SMC100CA_R1_00001 by PanJit Semiconductor
Overview of 1.5SMC100CA_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC100CA_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-15SMC100CAR10000
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,85.5V,BI RoHS: Compliant | 0 |
|
$0.3600 / $0.9500 | Order Now |
|
NAC | 1500W,Transient Voltage Suppressors,SMC,85.5V,BI RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
RFQ |
Part Details for 1.5SMC100CA_R1_00001
1.5SMC100CA_R1_00001 CAD Models
1.5SMC100CA_R1_00001 Part Data Attributes:
|
1.5SMC100CA_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMC100CA_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMC100CA_R1_00001
This table gives cross-reference parts and alternative options found for 1.5SMC100CA_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC100CA_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC100CA-H | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 1.5SMC100CA_R1_00001 vs 1.5SMC100CA-H |
1.5SMC100CAR6G | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC100CA_R1_00001 vs 1.5SMC100CAR6G |
1.5SMC100CATRTB | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC100CA_R1_00001 vs 1.5SMC100CATRTB |
1.5SMC100C | Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Fagor Electrónica | 1.5SMC100CA_R1_00001 vs 1.5SMC100C |
1.5SMC100CA | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | 1.5SMC100CA_R1_00001 vs 1.5SMC100CA |
1.5SMC100CHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC100CA_R1_00001 vs 1.5SMC100CHV7G |
1.5SMC100CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC100CA_R1_00001 vs 1.5SMC100CA-M3/57T |
1.5SMC100CAHE3_A/I | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional | Vishay Intertechnologies | 1.5SMC100CA_R1_00001 vs 1.5SMC100CAHE3_A/I |
SMCJ1.5KE100CAHE3-TP | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 1.5SMC100CA_R1_00001 vs SMCJ1.5KE100CAHE3-TP |
1.5SMC100CAHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC100CA_R1_00001 vs 1.5SMC100CAHE3TRTB |