Part Details for 1.5SMC10AT3 by onsemi
Overview of 1.5SMC10AT3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC10AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2051 |
|
RFQ |
Part Details for 1.5SMC10AT3
1.5SMC10AT3 CAD Models
1.5SMC10AT3 Part Data Attributes
|
1.5SMC10AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5SMC10AT3
onsemi
Zener Transient Voltage Suppressor, 1500 Watt, SMC, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMC10AT3
This table gives cross-reference parts and alternative options found for 1.5SMC10AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC10AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC10_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC10AT3 vs 1.5SMC10_R1_00001 |
1.5SMC10AHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC10AT3 vs 1.5SMC10AHV6G |
1.5SMC10A_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC10AT3 vs 1.5SMC10A_R1_10001 |
1.5SMC10ATR13 | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1.5SMC10AT3 vs 1.5SMC10ATR13 |
1.5SMC10ABKTIN/LEAD | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | Central Semiconductor Corp | 1.5SMC10AT3 vs 1.5SMC10ABKTIN/LEAD |
1.5SMC10A/57T | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | 1.5SMC10AT3 vs 1.5SMC10A/57T |
1.5SMC10HR6 | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC10AT3 vs 1.5SMC10HR6 |
1.5SMC10A-M3/9AT | 1.5KW,10V 5%,UNIDIR,SMC TVS | Vishay Semiconductors | 1.5SMC10AT3 vs 1.5SMC10A-M3/9AT |
1.5SMC10A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 1.5SMC10AT3 vs 1.5SMC10A |
1.5SMC10A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC10AT3 vs 1.5SMC10A-E3/9AT |