Part Details for 1.5SMC110A by Bourns Inc
Overview of 1.5SMC110A by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2025
|
Newark | Dio Tvs Vbd 110V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC110A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
118-1.5SMC110ACT-ND
|
DigiKey | TVS DIODE 94VWM 152VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11854 In Stock |
|
$0.1825 / $0.6500 | Buy Now |
DISTI #
1.5SMC110A
|
Avnet Americas | Diode TVS Single Uni-Dir 94V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC110A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1386 / $0.2073 | Buy Now |
DISTI #
652-1.5SMC110A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 110V 1500W UniDir RoHS: Compliant | 13350 |
|
$0.1820 / $0.6500 | Buy Now |
DISTI #
73793284
|
RS | DIO TVS VBD 110V 1.5kW UNIDIR SMCTR13,Tape & Reel - 13 reel | Bourns 1.5SMC110A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4690 / $0.5520 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1812 / $0.3796 | Buy Now |
DISTI #
1.5SMC110A
|
TTI | ESD Protection Diodes / TVS Diodes 110V 1500W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1800 | Buy Now |
DISTI #
1.5SMC110A
|
Avnet Abacus | - Tape and Reel (Alt: 1.5SMC110A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601079999
|
Chip1Stop | Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes | 16 |
|
$0.1590 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1812 / $0.3796 | Buy Now |
Part Details for 1.5SMC110A
1.5SMC110A CAD Models
1.5SMC110A Part Data Attributes
|
1.5SMC110A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC110A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Breakdown Voltage-Nom | 110 V | |
Clamping Voltage-Max | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMC110A
This table gives cross-reference parts and alternative options found for 1.5SMC110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC110A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC110A vs 1.5SMC110A-E3/9AT |
1.5SMC110AHE3_A/I | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | 1.5SMC110A vs 1.5SMC110AHE3_A/I |
1.5SMC110A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC110A vs 1.5SMC110A-E3/57T |
1.5SMC110A-M3/57T | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC110A vs 1.5SMC110A-M3/57T |
1.5SMC110 | Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC110A vs 1.5SMC110 |
1.5SMC110A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC110A vs 1.5SMC110A-M3/9AT |
1.5SMC110AHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC110A vs 1.5SMC110AHV7G |
1.5SMC110AHE3_A/H | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | 1.5SMC110A vs 1.5SMC110AHE3_A/H |