There are no models available for this part yet.
Overview of 1.5SMC11CA by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1.5SMC11CA by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for 1.5SMC11CA by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
11 V
|
Clamping Voltage-Max
|
15.6 V
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
9.4 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Alternate Parts for 1.5SMC11CA
This table gives cross-reference parts and alternative options found for 1.5SMC11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC11CAM6 | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC11CA vs 1.5SMC11CAM6 |
1.5SMC11CABKPBFREE | Trans Voltage Suppressor Diode, 9.4V V(RWM), Bidirectional, | Central Semiconductor Corp | 1.5SMC11CA vs 1.5SMC11CABKPBFREE |
1.5SMC11C-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC11CA vs 1.5SMC11C-AU_R1_100A1 |
1.5SMC11CATR13 | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1.5SMC11CA vs 1.5SMC11CATR13 |
1.5SMC11CA-LF-T13 | Trans Voltage Suppressor Diode, | ProTek Devices | 1.5SMC11CA vs 1.5SMC11CA-LF-T13 |
1.5SMC11CAM6G | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC11CA vs 1.5SMC11CAM6G |
1.5SMC11CAHE3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC11CA vs 1.5SMC11CAHE3/9AT |
1.5SMC11CHR6G | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC11CA vs 1.5SMC11CHR6G |
1.5SMC11CABK | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1.5SMC11CA vs 1.5SMC11CABK |
1.5SMC11CAHR6 | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC11CA vs 1.5SMC11CAHR6 |
Related Parts for 1.5SMC11CA
-
1.5SMC220Transient Suppressors
-
MM3Z3V3T1GZener Diodes
-
10BQ060Rectifier Diodes
-
0070.5041.B1Non-linear Resistors
-
GRM32ER71C226KEA8LFixed Capacitors
-
LPC4357JET256Microcontrollers
-
BUK7Y12-40EPower Field-Effect Transistors
-
CRCW0603100KFKEAFixed Resistors
-
LMZ14203HTZE/NOPBSwitching Regulator or Controllers