Part Details for 1.5SMC120CA by Suzhou Good-Ark Electronics Co Ltd
Overview of 1.5SMC120CA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC120CA
1.5SMC120CA CAD Models
1.5SMC120CA Part Data Attributes:
|
1.5SMC120CA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5SMC120CA
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | YES | |
Technology | AVALANCHE |
Alternate Parts for 1.5SMC120CA
This table gives cross-reference parts and alternative options found for 1.5SMC120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC120CHM6G | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC120CA vs 1.5SMC120CHM6G |
1.5SMC120CATRTS | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC120CA vs 1.5SMC120CATRTS |
1.5SMC120CAHR6G | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC120CA vs 1.5SMC120CAHR6G |
1.5SMC120CAHR7 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC120CA vs 1.5SMC120CAHR7 |
SMCJ100CA-T500 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 1.5SMC120CA vs SMCJ100CA-T500 |
1.5SMC120CAR6G | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC120CA vs 1.5SMC120CAR6G |
1.5SMC120CAHE3_A/H | Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional | Vishay Intertechnologies | 1.5SMC120CA vs 1.5SMC120CAHE3_A/H |
1.5SMC120CA-AT | Transient Suppressor, | Pulse Electronics Corporation | 1.5SMC120CA vs 1.5SMC120CA-AT |
1.5SMC120CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1.5SMC120CA vs 1.5SMC120CAHM3/I |
1.5SMC120C_R2_10001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | 1.5SMC120CA vs 1.5SMC120C_R2_10001 |