Part Details for 1.5SMC150CA TR13 PBFREE by Central Semiconductor Corp
Overview of 1.5SMC150CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC150CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1.5SMC150CATR13PBFREETR-ND
|
DigiKey | TVS DIODE 128VWM 207VC SMC Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2450 / $0.2821 | Buy Now |
DISTI #
1.5SMC150CA TR13 P
|
Avnet Americas | Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1.5SMC150CA TR13 P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2366 / $0.2845 | Buy Now |
DISTI #
610-1.5SMC150CATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS 1500W 150V 1.0mA RoHS: Compliant | 0 |
|
$0.2450 / $0.2820 | Order Now |