1.5SMC160AHE3_A/I
Description: Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN

Overview of 1.5SMC160AHE3_A/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for 1.5SMC160AHE3_A/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ4169
Newark 1.5Kw,160V 5%,unidir, smc Tvs |Vishay 1.5SMC160AHE3_A/I RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2490
$0.2490 Buy Now
DISTI # 1.5SMC160AHE3_A/I
Avnet Americas Diode TVS Single Uni-Directional 136V 1500W 2-Pin SMC T/R - Tape and Reel (Alt: 1.5SMC160AHE3_A/I) Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.2173
$0.2173 Buy Now
DISTI # 78-1.5SMC160AHE3_A/I
Mouser Electronics ESD Suppressors / TVS Diodes 1.5KW,160V 5%,UNIDIR,SMC TVS RoHS: Compliant 3500
  • 1 $0.6900
  • 10 $0.5960
  • 100 $0.4130
  • 500 $0.3450
  • 1,000 $0.2990
$0.2990 / $0.6900 Buy Now

CAD Models for 1.5SMC160AHE3_A/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC160AHE3_A/I by Vishay Intertechnologies

1.5SMC160AHE3_A/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
168 V
Breakdown Voltage-Min
152 V
Breakdown Voltage-Nom
160 V
Clamping Voltage-Max
219 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
136 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5SMC160AHE3_A/I
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
    VS

Alternate Parts for 1.5SMC160AHE3_A/I

This table gives cross-reference parts and alternative options found for 1.5SMC160AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC160AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC160_R2_00001 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC160AHE3_A/I vs 1.5SMC160_R2_00001
1.5SMC160-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC160AHE3_A/I vs 1.5SMC160-AU_R2_000A1
1.5SMC160ABKPBFREE Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, Central Semiconductor Corp 1.5SMC160AHE3_A/I vs 1.5SMC160ABKPBFREE
1.5SMC160ATR13PBFREE Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, Central Semiconductor Corp 1.5SMC160AHE3_A/I vs 1.5SMC160ATR13PBFREE
1.5SMC160T/R7 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC160AHE3_A/I vs 1.5SMC160T/R7
1.5SMC160AHR7 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC160AHE3_A/I vs 1.5SMC160AHR7
1.5SMC160HV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC160AHE3_A/I vs 1.5SMC160HV7G
1.5SMC160AR6G Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC160AHE3_A/I vs 1.5SMC160AR6G
1.5SMC160 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc 1.5SMC160AHE3_A/I vs 1.5SMC160
1.5SMC160A Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MDE Semiconductor Inc 1.5SMC160AHE3_A/I vs 1.5SMC160A
Part Number Description Manufacturer Compare
SMCG5662E3/TR13 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC160AHE3_A/I vs SMCG5662E3/TR13
1.5SMC160ATIN/LEAD Trans Voltage Suppressor Diode, Central Semiconductor Corp 1.5SMC160AHE3_A/I vs 1.5SMC160ATIN/LEAD
1.5SMC160A_R1_00001 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC160AHE3_A/I vs 1.5SMC160A_R1_00001
1.5SMC160A-E3/57T Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC160AHE3_A/I vs 1.5SMC160A-E3/57T
1.5SMC160A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC160AHE3_A/I vs 1.5SMC160A-E3/9AT
SMCJ5662/TR13 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC160AHE3_A/I vs SMCJ5662/TR13
1.5SMC160AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC160AHE3_A/I vs 1.5SMC160AHM3/H
1.5SMC160ATRTB Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC160AHE3_A/I vs 1.5SMC160ATRTB
SMCJ5662A/TR13 Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC160AHE3_A/I vs SMCJ5662A/TR13
1.5SMC160A-M3/57T Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC160AHE3_A/I vs 1.5SMC160A-M3/57T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC160AHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC160AHE3_A/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1.5SMC160AHE3_A/I would you like to use for your alert(s)?
  • Please alert me when 1.5SMC160AHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC160AHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC160AHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC160AHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC160AHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC160AHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: