Part Details for 1.5SMC180A by Littelfuse Inc
Overview of 1.5SMC180A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC180A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9525
|
Newark | Tvs Diode, Unidir, 154V, Do-214Ab Rohs Compliant: Yes |Littelfuse 1.5SMC180A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1239 |
|
$0.3160 / $0.6320 | Buy Now |
DISTI #
71J2668
|
Newark | Transient Suppressor Diode, single, unidirectional,154V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC180A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
1.5SMC180ACT-ND
|
DigiKey | TVS DIODE 154VWM 246VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5894 In Stock |
|
$0.2029 / $0.6200 | Buy Now |
DISTI #
576-1.5SMC180A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 180V 5% Uni-Directional RoHS: Compliant | 6002 |
|
$0.2020 / $0.6100 | Buy Now |
|
Future Electronics | 1.5SMC Series 6.5 W 189 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
1.5SMC180A
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 180V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2020 | Buy Now |
DISTI #
1.5SMC180A-LF
|
TME | Diode: TVS, 1.5kW, 180V, 6.2A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2810 / $0.9360 | RFQ |
DISTI #
3930354RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 154V, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 1239 |
|
$0.2365 / $0.3813 | Buy Now |
DISTI #
3930354
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 154V, DO-214AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1239 |
|
$0.2365 / $0.6318 | Buy Now |
DISTI #
3930354
|
Farnell | TVS DIODE, UNIDIR, 154V, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1239 |
|
$0.2361 / $0.5664 | Buy Now |
Part Details for 1.5SMC180A
1.5SMC180A CAD Models
1.5SMC180A Part Data Attributes:
|
1.5SMC180A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC180A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC180A
This table gives cross-reference parts and alternative options found for 1.5SMC180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC180AHE3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC180A vs 1.5SMC180AHE3/57T |
1.5SMC180A | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | BrightKing Inc | 1.5SMC180A vs 1.5SMC180A |
1.5SMC180M6G | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC180A vs 1.5SMC180M6G |
1.5SMC180A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC180A vs 1.5SMC180A-AU_R2_100A1 |
1.5SMC180_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC180A vs 1.5SMC180_R2_00001 |
1.5SMC180-AU_R2_000A1 | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC180A vs 1.5SMC180-AU_R2_000A1 |
1.5SMC180-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC180A vs 1.5SMC180-AU_R1_100A1 |
1.5SMC180A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC180A vs 1.5SMC180A-M3/9AT |
1.5SMC180AHE3_A/H | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | 1.5SMC180A vs 1.5SMC180AHE3_A/H |
SMCJ1.5KE180A-TP | Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | 1.5SMC180A vs SMCJ1.5KE180A-TP |