Part Details for 1.5SMC220CA-H by Bourns Inc
Overview of 1.5SMC220CA-H by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC220CA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-1.5SMC220CA-H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 220V 1500W BiDir RoHS: Compliant | 0 |
|
$0.2970 / $0.9000 | Order Now |
Part Details for 1.5SMC220CA-H
1.5SMC220CA-H CAD Models
1.5SMC220CA-H Part Data Attributes
|
1.5SMC220CA-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC220CA-H
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC220CA-H
This table gives cross-reference parts and alternative options found for 1.5SMC220CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC220CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC220C | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | 1.5SMC220CA-H vs 1.5SMC220C |
1.5SMC220CAHE3_A/H | Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional | Vishay Intertechnologies | 1.5SMC220CA-H vs 1.5SMC220CAHE3_A/H |
1.5SMC220CATRTB | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC220CA-H vs 1.5SMC220CATRTB |
1.5SMC220CA_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC220CA-H vs 1.5SMC220CA_R1_00001 |
1.5SMC220CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 1.5SMC220CA-H vs 1.5SMC220CA |
1.5SMC220CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | 1.5SMC220CA-H vs 1.5SMC220CA |
1.5SMC220C_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC220CA-H vs 1.5SMC220C_R1_00001 |
1.5SMC220CA_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC220CA-H vs 1.5SMC220CA_R1_10001 |
1.5SMC220C-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC220CA-H vs 1.5SMC220C-AU_R1_100A1 |
1.5SMC220CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC220CA-H vs 1.5SMC220CA-E3/9AT |