Part Details for 1.5SMC220CA-M3/57T by Vishay Semiconductors
Overview of 1.5SMC220CA-M3/57T by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC220CA-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC220CA-M3/57T-ND
|
DigiKey | TVS DIODE 185VWM 328VC SMC Min Qty: 3400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3375 / $0.3715 | Buy Now |
Part Details for 1.5SMC220CA-M3/57T
1.5SMC220CA-M3/57T CAD Models
1.5SMC220CA-M3/57T Part Data Attributes
|
1.5SMC220CA-M3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1.5SMC220CA-M3/57T
Vishay Semiconductors
1.5KW,220V 5%,BIDIR,SMC TVS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC220CA-M3/57T
This table gives cross-reference parts and alternative options found for 1.5SMC220CA-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC220CA-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC220C | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | 1.5SMC220CA-M3/57T vs 1.5SMC220C |
1.5SMC220CAHE3_A/H | Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional | Vishay Intertechnologies | 1.5SMC220CA-M3/57T vs 1.5SMC220CAHE3_A/H |
1.5SMC220CATRTB | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC220CA-M3/57T vs 1.5SMC220CATRTB |
1.5SMC220CA-H | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 1.5SMC220CA-M3/57T vs 1.5SMC220CA-H |
1.5SMC220CA_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC220CA-M3/57T vs 1.5SMC220CA_R1_00001 |
1.5SMC220CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 1.5SMC220CA-M3/57T vs 1.5SMC220CA |
1.5SMC220CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | 1.5SMC220CA-M3/57T vs 1.5SMC220CA |
1.5SMC220C_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC220CA-M3/57T vs 1.5SMC220C_R1_00001 |
1.5SMC220CA_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC220CA-M3/57T vs 1.5SMC220CA_R1_10001 |
1.5SMC220C-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC220CA-M3/57T vs 1.5SMC220C-AU_R1_100A1 |