Datasheets
1.5SMC220CA by:

Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Part Details for 1.5SMC220CA by Littelfuse Inc

Overview of 1.5SMC220CA by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC220CA

Part # Distributor Description Stock Price Buy
DISTI # 1.5SMC220CACT-ND
DigiKey TVS SMC 185V 1500W BIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5288
In Stock
  • 1 $0.7500
  • 10 $0.6480
  • 100 $0.4487
  • 500 $0.3749
  • 1,000 $0.3191
  • 3,000 $0.2842
  • 6,000 $0.2692
  • 9,000 $0.2493
  • 30,000 $0.2453
$0.2453 / $0.7500 Buy Now
DISTI # 576-1.5SMC220CA
Mouser Electronics ESD Suppressors / TVS Diodes 1.5kW 220V 5% Bi-Directional RoHS: Compliant 5067
  • 1 $0.7400
  • 10 $0.6420
  • 100 $0.4450
  • 500 $0.3720
  • 1,000 $0.3160
  • 3,000 $0.2810
  • 6,000 $0.2660
  • 9,000 $0.2490
  • 24,000 $0.2440
$0.2440 / $0.7400 Buy Now
Future Electronics 1.5SMC Series 328 V 4.6 A 1500 W Surface Mount TVS Diode -214AB (SMCJ) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.2600
  • 6,000 $0.2550
  • 9,000 $0.2500
  • 12,000 $0.2500
  • 15,000 $0.2400
$0.2400 / $0.2600 Buy Now
Quest Components   2368
  • 1 $1.2640
  • 317 $0.5056
  • 1,583 $0.4424
$0.4424 / $1.2640 Buy Now
DISTI # 1.5SMC220CA
TTI ESD Suppressors / TVS Diodes 1.5kW 220V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.2700
  • 6,000 $0.2580
  • 9,000 $0.2510
  • 15,000 $0.2460
$0.2460 / $0.2700 Buy Now
DISTI # 1.5SMC220CA-LF
TME Diode: TVS, 1.5kW, 220V, 4.6A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 0
  • 1 $0.9550
  • 5 $0.4470
  • 25 $0.3940
  • 100 $0.3540
  • 500 $0.3310
$0.3310 / $0.9550 RFQ

Part Details for 1.5SMC220CA

1.5SMC220CA CAD Models

1.5SMC220CA Part Data Attributes

1.5SMC220CA Littelfuse Inc
Buy Now Datasheet
Compare Parts:
1.5SMC220CA Littelfuse Inc Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Part Package Code DO-214AB
Package Description SMC, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 209 V
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 185 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for 1.5SMC220CA

This table gives cross-reference parts and alternative options found for 1.5SMC220CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC220CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5SMC220C Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON 1.5SMC220CA vs 1.5SMC220C
1.5SMC220CAHE3_A/H Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional Vishay Intertechnologies 1.5SMC220CA vs 1.5SMC220CAHE3_A/H
1.5SMC220CATRTB Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC220CA vs 1.5SMC220CATRTB
1.5SMC220CA-H Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc 1.5SMC220CA vs 1.5SMC220CA-H
1.5SMC220CA_R1_00001 Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CA vs 1.5SMC220CA_R1_00001
1.5SMC220CA Trans Voltage Suppressor Diode, Taitron Components Inc 1.5SMC220CA vs 1.5SMC220CA
1.5SMC220CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5SMC220CA vs 1.5SMC220CA
1.5SMC220C_R1_00001 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CA vs 1.5SMC220C_R1_00001
1.5SMC220CA_R1_10001 Trans Voltage Suppressor Diode PanJit Semiconductor 1.5SMC220CA vs 1.5SMC220CA_R1_10001
1.5SMC220C-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CA vs 1.5SMC220C-AU_R1_100A1
Part Number Description Manufacturer Compare
SMCJ1.5KE220C-TP Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC220CA vs SMCJ1.5KE220C-TP
1.5SMC220CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5SMC220CA vs 1.5SMC220CA
SMCJ1.5KE220CAHE3-TP Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC220CA vs SMCJ1.5KE220CAHE3-TP
1.5SMC220C_R1_00001 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CA vs 1.5SMC220C_R1_00001
1.5SMC220CTRTB Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC220CA vs 1.5SMC220CTRTB
1.5SMC220CA-E3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC220CA vs 1.5SMC220CA-E3/9AT
1.5SMC220CT/R7 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CA vs 1.5SMC220CT/R7
1.5SMC220C Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON 1.5SMC220CA vs 1.5SMC220C
1.5SMC220CATRTB Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC220CA vs 1.5SMC220CATRTB
1.5SMC220CATIN/LEAD Trans Voltage Suppressor Diode, Central Semiconductor Corp 1.5SMC220CA vs 1.5SMC220CATIN/LEAD

1.5SMC220CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC220CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC220CA by Littelfuse Inc

  • Please alert me when 1.5SMC220CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5SMC220CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC220CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5SMC220CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC220CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC220CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: