Datasheets
1.5SMC24CA-AT/TR7 by: YAGEO Corporation

Trans Voltage Suppressor Diode,

Part Details for 1.5SMC24CA-AT/TR7 by YAGEO Corporation

Overview of 1.5SMC24CA-AT/TR7 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 1.5SMC24CA-AT/TR7

Part # Distributor Description Stock Price Buy
DISTI # 1.5SMC24CA-AT/7
Avnet Americas Transient Voltage Suppressor Bi-Directional 20.5V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC24CA-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 1.5SMC24CA-AT/7
Avnet Americas Transient Voltage Suppressor Bi-Directional 20.5V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC24CA-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 1.5SMC24CA-AT/7
Avnet Americas Transient Voltage Suppressor Bi-Directional 20.5V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC24CA-AT/7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel 0
RFQ

Part Details for 1.5SMC24CA-AT/TR7

1.5SMC24CA-AT/TR7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMC24CA-AT/TR7 Part Data Attributes

1.5SMC24CA-AT/TR7 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
1.5SMC24CA-AT/TR7 YAGEO Corporation Trans Voltage Suppressor Diode,
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-04-29
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 25.2 V
Breakdown Voltage-Min 22.8 V
Breakdown Voltage-Nom 24 V
Clamping Voltage-Max 33.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 20.5 V
Reverse Current-Max 1 µA
Reverse Test Voltage 20.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC24CA-AT/TR7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC24CA-AT/TR7 by YAGEO Corporation

  • Please alert me when 1.5SMC24CA-AT/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5SMC24CA-AT/TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC24CA-AT/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5SMC24CA-AT/TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC24CA-AT/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC24CA-AT/TR7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: