Part Details for 1.5SMC24CA by Bourns Inc
Overview of 1.5SMC24CA by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2058
|
Newark | Dio Tvs Vbd 24V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC24CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
1.5SMC24CABBCT-ND
|
DigiKey | TVS DIODE 20.5VWM 33.2VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48192 In Stock |
|
$0.1860 / $0.6400 | Buy Now |
DISTI #
1.5SMC24CA
|
Avnet Americas | Diode TVS Single Bi-Dir 20.5V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC24CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 / $0.2059 | Buy Now |
DISTI #
652-1.5SMC24CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V 1500W BiDir RoHS: Compliant | 12049 |
|
$0.1830 / $0.5300 | Buy Now |
DISTI #
V72:2272_14673115
|
Arrow Electronics | TVS Diode Single Bi-Dir 20.5V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2136 Container: Cut Strips | Americas - 2978 |
|
$0.1706 / $0.3084 | Buy Now |
DISTI #
73793319
|
RS | DIO TVS VBD 24V 1.5kW BIDIR SMCTR13,Tape & Reel - 13 reel | Bourns 1.5SMC24CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4930 / $0.5480 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 20.5V 1.5KW 2-Pin SMC T/R | 0 |
|
$0.1800 / $0.3770 | Buy Now |
DISTI #
64490664
|
Verical | TVS Diode Single Bi-Dir 20.5V 1.5KW 2-Pin SMC T/R Min Qty: 35 Package Multiple: 1 Date Code: 2136 | Americas - 2978 |
|
$0.1706 / $0.2736 | Buy Now |
DISTI #
1.5SMC24CA
|
TTI | ESD Suppressors / TVS Diodes 24V 1500W BiDir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1810 / $0.1920 | Buy Now |
DISTI #
1.5SMC24CA
|
Avnet Americas | Diode TVS Single Bi-Dir 20.5V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC24CA) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 / $0.2059 | Buy Now |
Part Details for 1.5SMC24CA
1.5SMC24CA CAD Models
1.5SMC24CA Part Data Attributes
|
1.5SMC24CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC24CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMC24CA
This table gives cross-reference parts and alternative options found for 1.5SMC24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC24CAHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC24CA vs 1.5SMC24CAHE3TRTB |
1.5SMC24CA-H | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 1.5SMC24CA vs 1.5SMC24CA-H |
1.5SMC24CTRTB | Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC24CA vs 1.5SMC24CTRTB |
1.5SMC24CTRTS | Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC24CA vs 1.5SMC24CTRTS |
1.5SMC24CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC24CA vs 1.5SMC24CA-AU_R1_000A1 |
1.5SMC24CA_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC24CA vs 1.5SMC24CA_R2_00001 |
1.5SMC24CA_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC24CA vs 1.5SMC24CA_R1_00001 |
1.5SMC24CATRTB | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC24CA vs 1.5SMC24CATRTB |
1.5SMC24CAHE3TRTS | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC24CA vs 1.5SMC24CAHE3TRTS |