1.5SMC27A/TR7
Description: Trans Voltage Suppressor Diode,

Overview of 1.5SMC27A/TR7 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1.5SMC27A/TR7 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-1.5SMC27A/TR7TR-ND
DigiKey TVS DO-214AB 23.1V 37.5V Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.1917
  • 1,000 $0.1719
  • 1,500 $0.1617
  • 2,500 $0.1504
  • 3,500 $0.1436
  • 5,000 $0.1370
  • 12,500 $0.1226
  • 25,000 $0.1137
  • 50,000 $0.1078
$0.1078 / $0.1917 Buy Now
DISTI # 1.5SMC27A/TR7
Avnet Americas Transient Voltage Suppressor Uni-Directional 23.1V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC27A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-1.5SMC27A/TR7
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5SMC DO-214AB 23.1V 37.5V RoHS: Compliant 0
  • 1 $0.5100
  • 10 $0.3920
  • 100 $0.2440
  • 500 $0.2070
  • 1,000 $0.1480
  • 2,500 $0.1240
  • 10,000 $0.1150
  • 25,000 $0.1140
$0.1140 / $0.5100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 5,000 $0.0897
$0.0897 Buy Now
DISTI # 1.5SMC27A/TR7
TTI ESD Protection Diodes / TVS Diodes 1.5SMC DO-214AB 23.1V 37.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel Americas - 0
  • 5,000 $0.0940
  • 12,500 $0.0930
$0.0930 / $0.0940 Buy Now
Ozdisan Elektronik DIODE TVS 1500W 23.1V DO214AB (SMC) SMT 0
  • 2 $0.1900
  • 500 $0.1652
$0.1652 / $0.1900 RFQ

CAD Models for 1.5SMC27A/TR7 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC27A/TR7 by YAGEO Corporation

1.5SMC27A/TR7
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
18 Weeks
Date Of Intro
2019-04-29
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
28.4 V
Breakdown Voltage-Min
25.7 V
Breakdown Voltage-Nom
27.05 V
Clamping Voltage-Max
37.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max
23.1 V
Reverse Current-Max
1 µA
Reverse Test Voltage
23.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 1.5SMC27A/TR7
    YAGEO Corporation
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC27A/TR7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC27A/TR7 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 1.5SMC27A/TR7 would you like to use for your alert(s)?
  • Please alert me when 1.5SMC27A/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC27A/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC27A/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC27A/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC27A/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC27A/TR7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: