Part Details for 1.5SMC27AHE3-A/H by Vishay Intertechnologies
Overview of 1.5SMC27AHE3-A/H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC27AHE3-A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC27AHE3-A/H
|
TTI | ESD Suppressors / TVS Diodes 1.5KW,27V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2780 / $0.3170 | Buy Now |
DISTI #
1.5SMC27AHE3-A/H
|
TME | Diode: TVS, 1.5kW, 25.7÷28.4V, unidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.3640 / $0.6640 | RFQ |