Datasheets
1.5SMC300AHM3_B/H by:

Trans Voltage Suppressor Diode,

Part Details for 1.5SMC300AHM3_B/H by Vishay Intertechnologies

Overview of 1.5SMC300AHM3_B/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC300AHM3_B/H

Part # Distributor Description Stock Price Buy
DISTI # 44AJ4231
Newark 1.5Kw,300V 5%,unidir, smc Tvs |Vishay 1.5SMC300AHM3_B/H RoHS: Not Compliant Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.6200
$0.6200 Buy Now
DISTI # 1.5SMC300AHM3_B/H
Avnet Americas TRANSZORB Transient Voltage Suppressor Uni-Directional 300V 1.5kW Automotive 2-Pin DO-214AB T/R (Alt: 1.5SMC300AHM3_B/H) Min Qty: 2550 Package Multiple: 850 Lead time: 8 Weeks, 0 Days 0
  • 2,550 $0.5262
$0.5262 Buy Now
DISTI # 78-1.5SMC300AHM3_B/H
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,300V 5%,UNIDIR,SMC TVS RoHS: Compliant 2511
  • 1 $1.4600
  • 10 $1.2000
  • 100 $0.9320
  • 250 $0.8660
  • 500 $0.7900
  • 850 $0.6430
  • 1,700 $0.6050
  • 4,250 $0.5760
$0.5760 / $1.4600 Buy Now

Part Details for 1.5SMC300AHM3_B/H

1.5SMC300AHM3_B/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMC300AHM3_B/H Part Data Attributes

1.5SMC300AHM3_B/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
1.5SMC300AHM3_B/H Vishay Intertechnologies Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 315 V
Breakdown Voltage-Min 285 V
Breakdown Voltage-Nom 300 V
Clamping Voltage-Max 414 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 256 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 1.5SMC300AHM3_B/H

This table gives cross-reference parts and alternative options found for 1.5SMC300AHM3_B/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC300AHM3_B/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5SMC300A Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation 1.5SMC300AHM3_B/H vs 1.5SMC300A
1.5SMC300A Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG 1.5SMC300AHM3_B/H vs 1.5SMC300A
SMCJ250A Trans Voltage Suppressor Diode, 1500W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation 1.5SMC300AHM3_B/H vs SMCJ250A
SMCJ250A Trans Voltage Suppressor Diode, 1500W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd 1.5SMC300AHM3_B/H vs SMCJ250A
SMCJ1.5KE300A-TP Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC300AHM3_B/H vs SMCJ1.5KE300A-TP
1.5SMC300AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC300AHM3_B/H vs 1.5SMC300AHM3_A/H
SMCJ1.5KE300-TP Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC300AHM3_B/H vs SMCJ1.5KE300-TP
1.5SMCJ250A Trans Voltage Suppressor Diode, 1500W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 1.5SMC300AHM3_B/H vs 1.5SMCJ250A
SMCJ1.5KE300AHE3-TP Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC300AHM3_B/H vs SMCJ1.5KE300AHE3-TP
1.5SMC300A Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON 1.5SMC300AHM3_B/H vs 1.5SMC300A
Part Number Description Manufacturer Compare
1.5SMC300A Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Diotec Semiconductor AG 1.5SMC300AHM3_B/H vs 1.5SMC300A
SMCJ250A Trans Voltage Suppressor Diode, 1500W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd 1.5SMC300AHM3_B/H vs SMCJ250A
SMCJ1.5KE300AHE3-TP Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC300AHM3_B/H vs SMCJ1.5KE300AHE3-TP
1.5SMC300AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC300AHM3_B/H vs 1.5SMC300AHM3_A/H
SMCJ1.5KE300A Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC300AHM3_B/H vs SMCJ1.5KE300A
1.5SMC300A-M3/57T Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC300AHM3_B/H vs 1.5SMC300A-M3/57T
1.5SMC300A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC300AHM3_B/H vs 1.5SMC300A-E3/57T
1.5SMC300A Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON 1.5SMC300AHM3_B/H vs 1.5SMC300A
1.5SMC300A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC300AHM3_B/H vs 1.5SMC300A-M3/9AT
SMCJ1.5KE300AP Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC300AHM3_B/H vs SMCJ1.5KE300AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC300AHM3_B/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC300AHM3_B/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1.5SMC300AHM3_B/H would you like to use for your alert(s)?
  • Please alert me when 1.5SMC300AHM3_B/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC300AHM3_B/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC300AHM3_B/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC300AHM3_B/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC300AHM3_B/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC300AHM3_B/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: