Part Details for 1.5SMC30A-Q by Bourns Inc
Overview of 1.5SMC30A-Q by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC30A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-1.5SMC30A-QCT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.2338 / $0.7100 | Buy Now |
DISTI #
1.5SMC30A-Q
|
Avnet Americas | Diode TVS Uni-Directional 30V 1500W 2-Pin DO-214AB Automotive T/R - Tape and Reel (Alt: 1.5SMC30A-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 / $0.2655 | Buy Now |
DISTI #
652-1.5SMC30A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 1.5KW RoHS: Compliant | 14606 |
|
$0.2330 / $0.7100 | Buy Now |
DISTI #
71807161
|
RS | A Uni-directional, 30V Vbr 1500W, SMC pkg, AECQ compliant, TVS Diode | Bourns 1.5SMC30A-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3430 / $0.3810 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 30V - 1500W - Unidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
DISTI #
1.5SMC30A-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 1.5KW RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2340 | Buy Now |
DISTI #
1.5SMC30A-Q
|
Avnet Americas | Diode TVS Uni-Directional 30V 1500W 2-Pin DO-214AB Automotive T/R - Tape and Reel (Alt: 1.5SMC30A-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 / $0.2655 | Buy Now |
DISTI #
1.5SMC30A-Q
|
Avnet Americas | Diode TVS Uni-Directional 30V 1500W 2-Pin DO-214AB Automotive T/R - Tape and Reel (Alt: 1.5SMC30A-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 / $0.2655 | Buy Now |
|
Master Electronics | TVS Diode - Breakdown Voltage 30V - 1500W - Unidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
Part Details for 1.5SMC30A-Q
1.5SMC30A-Q CAD Models
1.5SMC30A-Q Part Data Attributes
|
1.5SMC30A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC30A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 53.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |