Part Details for 1.5SMC33A(MS) by MSKSEMI
Overview of 1.5SMC33A(MS) by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC33A(MS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33.3A 45.7V 28.2V SMC ESD and Surge Protection (TVS/ESD) ROHS | 470 |
|
$0.0501 / $0.0916 | Buy Now |