Part Details for 1.5SMC36A V7G by Taiwan Semiconductor
Overview of 1.5SMC36A V7G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC36A V7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC36AV7G-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO214AB Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1.5SMC36A V7G
|
Avnet Americas | Diode TVS Single Uni-Directional 29.1V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC36A V7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
1.5SMC36A V7G
|
Avnet Americas | Diode TVS Single Uni-Directional 29.1V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC36A V7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for 1.5SMC36A V7G
1.5SMC36A V7G CAD Models
1.5SMC36A V7G Part Data Attributes:
|
1.5SMC36A V7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1.5SMC36A V7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |