There are no models available for this part yet.
Overview of 1.5SMC39CA V7G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5SMC39CA V7G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1.5SMC39CAV7GCT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AB Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
371 In Stock |
|
Buy Now | ||
DISTI #
1.5SMC39CA V7G
|
Avnet Americas | Diode TVS Single Bi-Directional 33.3V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC39CA V7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | ||
DISTI #
C1S754700724538
|
Chip1Stop | TVS RoHS: Compliant | 1700 |
|
$0.0510 / $0.0808 | Buy Now |
CAD Models for 1.5SMC39CA V7G by Taiwan Semiconductor
Part Data Attributes for 1.5SMC39CA V7G by Taiwan Semiconductor
1.5SMC39CA V7G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
1.5SMC39CA V7GTaiwan SemiconductorVS
-