-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6507
|
Newark | Tvs Diode, Bidir, 1.5Kw, Do-214Ab, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns 1.5SMC39CA-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5060 / $0.8420 | Buy Now |
DISTI #
118-1.5SMC39CA-QCT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2675 / $0.8100 | Buy Now |
DISTI #
1.5SMC39CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 33.3V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC39CA-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2675 / $0.3039 | Buy Now |
DISTI #
652-1.5SMC39CA-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 1.5KW BI RoHS: Compliant | 16991 |
|
$0.2670 / $0.8100 | Buy Now |
DISTI #
71807181
|
RS | A 39V Vbr, 1500W, bi-directional, SMC packaged, AECQ Compliant, TVS Diode | Bourns 1.5SMC39CA-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 / $0.4370 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 39V - 1500W - Bidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.2656 / $0.7276 | Buy Now |
DISTI #
1.5SMC39CA-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 1.5KW BI RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2810 / $0.2860 | Buy Now |
DISTI #
1.5SMC39CA-Q
|
Avnet Abacus | Diode TVS Single Bi-Dir 33.3V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC39CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Breakdown Voltage 39V - 1500W - Bidirectional - SMC - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.2656 / $0.7276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC39CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC39CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39.05 V | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |