Part Details for 1.5SMC43CAHE3_A/H by Vishay Intertechnologies
Overview of 1.5SMC43CAHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC43CAHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3341
|
Newark | 1.5Kw,43V 5%,bidir, smc Tvs |Vishay 1.5SMC43CAHE3_A/H Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
1.5SMC43CAHE3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 36.8V 1500W 2-Pin DO-214AB T/R (Alt: 1.5SMC43CAHE3_A/H) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3780 / $0.4802 | Buy Now |
DISTI #
1.5SMC43CAHE3-A/H
|
TME | Diode: TVS, 1.5kW, 40.9÷45.2V, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.4680 / $0.6590 | RFQ |
DISTI #
1.5SMC43CAHE3_A/H
|
EBV Elektronik | Diode TVS Single Bi-Dir 36.8V 1500W 2-Pin DO-214AB T/R (Alt: 1.5SMC43CAHE3_A/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1.5SMC43CAHE3_A/H
1.5SMC43CAHE3_A/H CAD Models
1.5SMC43CAHE3_A/H Part Data Attributes
|
1.5SMC43CAHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC43CAHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 36.8V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC43CAHE3_A/H
This table gives cross-reference parts and alternative options found for 1.5SMC43CAHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC43CAHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC43CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1.5SMC43CAHE3_A/H vs 1.5SMC43CAHM3_A/I |
SMCJ36CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 1.5SMC43CAHE3_A/H vs SMCJ36CA-M3/9AT |
1.5SMC43CA_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC43CAHE3_A/H vs 1.5SMC43CA_R1_10001 |
SMCJ1.5KE43C-TP | Trans Voltage Suppressor Diode | Micro Commercial Components | 1.5SMC43CAHE3_A/H vs SMCJ1.5KE43C-TP |
1.5SMC43CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC43CAHE3_A/H vs 1.5SMC43CA-AU_R2_000A1 |
SMCJ36CA | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | 1.5SMC43CAHE3_A/H vs SMCJ36CA |
1.5SMC43CAHE3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC43CAHE3_A/H vs 1.5SMC43CAHE3/57T |
1.5SMC43CA | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | 1.5SMC43CAHE3_A/H vs 1.5SMC43CA |
1.5SMC43CA | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | 1.5SMC43CAHE3_A/H vs 1.5SMC43CA |
SMCJ1.5KE43CAHE3-TP | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 1.5SMC43CAHE3_A/H vs SMCJ1.5KE43CAHE3-TP |