There are no models available for this part yet.
Overview of 1.5SMC47CA by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5SMC47CA by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y2082
|
Newark | Dio Tvs Vbd 47V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC47CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now | |
DISTI #
118-1.5SMC47CACT-ND
|
DigiKey | TVS DIODE 40.2VWM 64.8VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10650 In Stock |
|
$0.1812 / $0.6400 | Buy Now | |
DISTI #
1.5SMC47CA
|
Avnet Americas | Diode TVS Single Bi-Dir 40.2V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC47CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 / $0.2059 | Buy Now | |
DISTI #
652-1.5SMC47CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 47V 1500W BiDir RoHS: Compliant | 4405 |
|
$0.1810 / $0.6400 | Buy Now | |
DISTI #
73793342
|
RS | DIO TVS VBD 47V 1.5kW BIDIR SMCTR13,Tape & Reel - 13 reel | Bourns 1.5SMC47CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 / $0.2960 | RFQ | |
Onlinecomponents.com | Diode TVS Single Bi-Dir 40.2V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1800 / $0.3770 | Buy Now | ||
DISTI #
1.5SMC47CA
|
TTI | ESD Protection Diodes / TVS Diodes 47V 1500W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1900 / $0.1940 | Buy Now | |
DISTI #
1.5SMC47CA
|
Avnet Abacus | - Tape and Reel (Alt: 1.5SMC47CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134601080278
|
Chip1Stop | Diode TVS Single Bi-Dir 40.2V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes | 5 |
|
$0.1880 | Buy Now | |
Master Electronics | Diode TVS Single Bi-Dir 40.2V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1800 / $0.3770 | Buy Now |
CAD Models for 1.5SMC47CA by Bourns Inc
Part Data Attributes for 1.5SMC47CA by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
16 Weeks
|
Breakdown Voltage-Max
|
49.4 V
|
Breakdown Voltage-Min
|
44.7 V
|
Breakdown Voltage-Nom
|
47 V
|
Clamping Voltage-Max
|
64.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2, 4-4, 4-5
|
Rep Pk Reverse Voltage-Max
|
40.2 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for 1.5SMC47CA
-
1.5KE30ATransient Suppressors
-
JANTXV1N6337USZener Diodes
-
MURS160T3GRectifier Diodes
-
0071.1841.A2Non-linear Resistors
-
501S42E8R2CV4EFixed Capacitors
-
STM32L031G6U6Microcontrollers
-
BUK9Y09-40BPower Field-Effect Transistors
-
ESR03EZPF16R0Fixed Resistors
-
AOZ1615DISwitching Regulator or Controllers