Part Details for 1.5SMC47CA by Littelfuse Inc
Overview of 1.5SMC47CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC47CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2738
|
Newark | Transient Suppressor Diode, single, unidirectional,40.2V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC47CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
18-1.5SMC47CACT-ND
|
DigiKey | TVS DIODE 40.2VWM 64.8VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7846 In Stock |
|
$0.2108 / $0.6400 | Buy Now |
DISTI #
576-1.5SMC47CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 47V 5% Bi-Directional RoHS: Compliant | 4548 |
|
$0.2100 / $0.4900 | Buy Now |
|
Future Electronics | 1.5KW,47V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
|
Future Electronics | 1.5KW,47V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
1.5SMC47CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 47V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2120 | Buy Now |
DISTI #
1.5SMC47CA-LF
|
TME | Diode: TVS, 1.5kW, 47V, 23.5A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.3180 / $0.9760 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 40.2V DO214AB (SMC) SMT T&R | 0 |
|
$0.4124 / $0.4743 | RFQ |
Part Details for 1.5SMC47CA
1.5SMC47CA CAD Models
1.5SMC47CA Part Data Attributes
|
1.5SMC47CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC47CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47 V | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1.5SMC47CA
This table gives cross-reference parts and alternative options found for 1.5SMC47CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC47CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC47CA | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | BrightKing Inc | 1.5SMC47CA vs 1.5SMC47CA |
SMCJ1.5KE47CAP | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | 1.5SMC47CA vs SMCJ1.5KE47CAP |
1.5SMC47CA-E3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC47CA vs 1.5SMC47CA-E3/9AT |
SMCJ1.5KE47C-TP | Trans Voltage Suppressor Diode | Micro Commercial Components | 1.5SMC47CA vs SMCJ1.5KE47C-TP |
1.5SMC47CA | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | 1.5SMC47CA vs 1.5SMC47CA |
1.5SMC47CABK | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1.5SMC47CA vs 1.5SMC47CABK |
1.5SMC47CA-M3/57T | 1.5KW,47V 5%,BIDIR,SMC TVS | Vishay Semiconductors | 1.5SMC47CA vs 1.5SMC47CA-M3/57T |
SMCJ40CA-T13 | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 1.5SMC47CA vs SMCJ40CA-T13 |
SMCJ1.5KE47CA-TP-HF | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 1.5SMC47CA vs SMCJ1.5KE47CA-TP-HF |
SMCJ40CA-T500 | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 1.5SMC47CA vs SMCJ40CA-T500 |