-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 477V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9530
|
Newark | Tvs Diode, Unidir, 451V, Do-214Ab Rohs Compliant: Yes |Littelfuse 1.5SMC530A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2308 |
|
$0.4690 / $0.9380 | Buy Now |
DISTI #
71J2752
|
Newark | Transient Suppressor Diode,single,unidirectional,477V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC530A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.3770 | Buy Now |
DISTI #
18-1.5SMC530ACT-ND
|
DigiKey | TVS SMC 477V 1500W UNIDIR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3869 In Stock |
|
$0.3011 / $0.3488 | Buy Now |
DISTI #
576-1.5SMC530A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 530V 5% Uni-Directional RoHS: Compliant | 2696 |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
1.5SMC530A
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 530V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3120 | Buy Now |
DISTI #
1.5SMC530A-LF
|
TME | Diode: TVS, 1.5kW, 530V, 2.8A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.3910 / $1.0610 | RFQ |
DISTI #
3930356RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 451V, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 2308 |
|
$0.3464 / $0.5634 | Buy Now |
DISTI #
3930356
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 451V, DO-214AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2308 |
|
$0.3464 / $0.9414 | Buy Now |
DISTI #
3930356RL
|
Farnell | TVS DIODE, UNIDIR, 451V, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2308 |
|
$0.3479 / $0.4874 | Buy Now |
DISTI #
3930356
|
Farnell | TVS DIODE, UNIDIR, 451V, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2308 |
|
$0.3479 / $0.7637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5SMC530A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC530A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 477V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 556.5 V | |
Breakdown Voltage-Min | 503.5 V | |
Breakdown Voltage-Nom | 530 V | |
Clamping Voltage-Max | 725 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 477 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |