Part Details for 1.5SMC6.8CA by Suzhou Good-Ark Electronics Co Ltd
Overview of 1.5SMC6.8CA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC6.8CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-1.5SMC6.8CACT-ND
|
DigiKey | TVS, BI-DIR, 1500W, 6.8V, DO-214 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5902 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
Part Details for 1.5SMC6.8CA
1.5SMC6.8CA CAD Models
1.5SMC6.8CA Part Data Attributes
|
1.5SMC6.8CA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5SMC6.8CA
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 5.8V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE |
Alternate Parts for 1.5SMC6.8CA
This table gives cross-reference parts and alternative options found for 1.5SMC6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC6.8CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 1.5SMC6.8CA vs 1.5SMC6.8CA |
1.5SMC6.8CA | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | 1.5SMC6.8CA vs 1.5SMC6.8CA |
1.5SMC6.8CA | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | 1.5SMC6.8CA vs 1.5SMC6.8CA |