Part Details for 1.5SMC68CAH by Taiwan Semiconductor
Overview of 1.5SMC68CAH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC68CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5SMC68CAHTR-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1880 / $0.2184 | Buy Now |
DISTI #
1.5SMC68CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 58.1V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC68CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
1.5SMC6.8CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 58.1V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC6.8CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
821-1.5SMC68CAHV6G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 68V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1880 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1904 | Buy Now |
DISTI #
1.5SMC68CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 58.1V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC68CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
1.5SMC6.8CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 58.1V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC6.8CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
1.5SMC6.8CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 58.1V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC6.8CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
1.5SMC68CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 58.1V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC68CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1935 / $0.2111 | Buy Now |
DISTI #
1.5SMC68CAH
|
EBV Elektronik | Diode TVS Single Bi-Directional 58.1V 1.5kW 2-Pin DO-214AB T/R (Alt: 1.5SMC68CAH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for 1.5SMC68CAH
1.5SMC68CAH CAD Models
1.5SMC68CAH Part Data Attributes
|
1.5SMC68CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMC68CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 92 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21; ISO 7637-2 | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 58.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |