Part Details for 1.5SMC75CA by Bourns Inc
Overview of 1.5SMC75CA by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2106
|
Newark | Dio Tvs Vbd 75V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC75CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
DISTI #
1.5SMC75CABBCT-ND
|
DigiKey | TVS DIODE 64.1VWM 103VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5696 In Stock |
|
$0.2037 / $0.6200 | Buy Now |
DISTI #
1.5SMC75CA
|
Avnet Americas | Diode TVS Single Bi-Dir 64.1V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC75CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 / $0.2315 | Buy Now |
DISTI #
652-1.5SMC75CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 75V 1500W BiDir RoHS: Compliant | 11990 |
|
$0.2030 / $0.5800 | Buy Now |
DISTI #
V72:2272_14673179
|
Arrow Electronics | Diode TVS Single Bi-Dir 64.1V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1901 Container: Cut Strips | Americas - 9486 |
|
$0.1918 / $0.2743 | Buy Now |
DISTI #
73793366
|
RS | DIO TVS VBD 75V 1.5kW BIDIR SMCTR13,Tape & Reel - 13 reel | Bourns 1.5SMC75CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5800 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 64.1V 1.5KW 2-Pin SMC T/R | 0 |
|
$0.2023 / $0.4238 | Buy Now |
DISTI #
1.5SMC75CA
|
TTI | ESD Suppressors / TVS Diodes 75V 1500W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1970 | Buy Now |
DISTI #
1.5SMC75CA
|
Avnet Americas | Diode TVS Single Bi-Dir 64.1V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC75CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 / $0.2315 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 64.1V 1.5KW 2-Pin SMC T/R | 0 |
|
$0.2023 / $0.4238 | Buy Now |
Part Details for 1.5SMC75CA
1.5SMC75CA CAD Models
1.5SMC75CA Part Data Attributes:
|
1.5SMC75CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC75CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMC75CA
This table gives cross-reference parts and alternative options found for 1.5SMC75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC75CA_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC75CA vs 1.5SMC75CA_R2_00001 |
1.5SMC75CHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC75CA vs 1.5SMC75CHE3TRTB |
1.5SMC75CATRTB | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC75CA vs 1.5SMC75CATRTB |
1.5SMC75CA-H | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 1.5SMC75CA vs 1.5SMC75CA-H |
1.5SMC75CTRTS | Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC75CA vs 1.5SMC75CTRTS |
1.5SMC75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Fagor Electrónica | 1.5SMC75CA vs 1.5SMC75CA |
1.5SMC75CAHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC75CA vs 1.5SMC75CAHE3TRTB |
1.5SMC75CATRTS | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC75CA vs 1.5SMC75CATRTS |
1.5SMC75CTRTB | Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC75CA vs 1.5SMC75CTRTB |
SM15T75CAY | Automotive 1500 W, 64.1 V TVS in SMC | STMicroelectronics | 1.5SMC75CA vs SM15T75CAY |