Part Details for 1.5SMC91A/TR7 by YAGEO Corporation
Overview of 1.5SMC91A/TR7 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC91A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1662
|
Newark | Tvs Diode, 1.5Kw, 77.8V, Unidir, Do214Ab, Product Range:1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:77.8V, Clamping Voltage Vc Max:125V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo 1.5SMC91A/TR7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 285 |
|
$0.2450 / $0.5300 | Buy Now |
DISTI #
YAG6617CT-ND
|
DigiKey | 1.5SMC DO214AB, UNIDIRECTIONAL 9 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.1089 / $0.5100 | Buy Now |
DISTI #
1.5SMC9.1A/TR7
|
Avnet Americas | TVS Diode, 1.5SMC, Unidirectional, 77.8 V, 125 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 1.5SMC9.1A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1.5SMC91A/TR7
|
Avnet Americas | TVS Diode, 1.5SMC, Unidirectional, 77.8 V, 125 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 1.5SMC91A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-1.5SMC91A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg77.8V 1CH SMD DO214AB2 Bkdn91V RoHS: Compliant | 0 |
|
$0.1290 / $0.5100 | Order Now |
|
Future Electronics | 1.5SMC Series 1500 W 77.8 V 125 Vcl Uni-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1140 / $0.1300 | Buy Now |
DISTI #
1.5SMC91A/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg77.8V 1CH SMD DO214AB2 Bkdn91V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1260 | Buy Now |
DISTI #
1.5SMC9.1A/TR7
|
Avnet Americas | TVS Diode, 1.5SMC, Unidirectional, 77.8 V, 125 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 1.5SMC9.1A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1.5SMC91A/TR7
|
Avnet Americas | TVS Diode, 1.5SMC, Unidirectional, 77.8 V, 125 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 1.5SMC91A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1.5SMC91A/TR7
|
Avnet Americas | TVS Diode, 1.5SMC, Unidirectional, 77.8 V, 125 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: 1.5SMC91A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for 1.5SMC91A/TR7
1.5SMC91A/TR7 CAD Models
1.5SMC91A/TR7 Part Data Attributes
|
1.5SMC91A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5SMC91A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 77.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |