Part Details for 1.5SMC91CA-E3/57T by Vishay Intertechnologies
Overview of 1.5SMC91CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC91CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K1999
|
Newark | Transient Suppressor Diode, single, bidirectional,77.8V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC91CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
1.5SMC91CA-E3/57T
|
Avnet Americas | 1.5KW,91V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: 1.5SMC91CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3227 | Buy Now |
DISTI #
625-1.5SMC91CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 91V Bidirect RoHS: Compliant | 600 |
|
$0.2370 / $0.5900 | Buy Now |
DISTI #
1.5SMC91CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 91V Bidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2360 / $0.2530 | Buy Now |
DISTI #
C1S803601278609
|
Chip1Stop | TVS RoHS: Compliant | 2550 |
|
$0.2720 | Buy Now |
Part Details for 1.5SMC91CA-E3/57T
1.5SMC91CA-E3/57T CAD Models
1.5SMC91CA-E3/57T Part Data Attributes
|
1.5SMC91CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC91CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC91CA-E3/57T
This table gives cross-reference parts and alternative options found for 1.5SMC91CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC91CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC91CAHR7G | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC91CA-E3/57T vs 1.5SMC91CAHR7G |
SMCJ80CA | Trans Voltage Suppressor Diode, 1500W, 80V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | 1.5SMC91CA-E3/57T vs SMCJ80CA |
1.5SMC91CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1.5SMC91CA-E3/57T vs 1.5SMC91CAHM3/I |
1.5SMC91CA_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC91CA-E3/57T vs 1.5SMC91CA_R2_10001 |
1.5SMC91CA-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC91CA-E3/57T vs 1.5SMC91CA-AU_R1_100A1 |
1.5SMCJ78CA-T3-LF | Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | 1.5SMC91CA-E3/57T vs 1.5SMCJ78CA-T3-LF |
1.5SMC91CA-M3/9AT | 1.5KW,91V 5%,BIDIR,SMC TVS | Vishay Semiconductors | 1.5SMC91CA-E3/57T vs 1.5SMC91CA-M3/9AT |
1.5SMC91CA-AU_R2_100A1 | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC91CA-E3/57T vs 1.5SMC91CA-AU_R2_100A1 |
1.5SMCJ78CA-T3 | Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | 1.5SMC91CA-E3/57T vs 1.5SMCJ78CA-T3 |
1.5SMC91CA_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC91CA-E3/57T vs 1.5SMC91CA_R2_00001 |