Part Details for 1.5SMCJ28A by Diotec Semiconductor AG
Overview of 1.5SMCJ28A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMCJ28A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5SMCJ28ACT-ND
|
DigiKey | TVS SMC 150DEG 28V 1500W UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.1409 / $0.4800 | Buy Now |
DISTI #
637-1.5SMCJ28A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Unidir RoHS: Compliant | 0 |
|
$0.1740 / $0.5900 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMC - 28V - 1500W - Unidirectional RoHS: Compliant | 0 |
|
$0.1279 / $0.1491 | Buy Now |
DISTI #
78442427
|
Verical | Diode TVS Single Uni-Dir 28V 1.5KW 2-Pin SMC T/R Min Qty: 285 Package Multiple: 1 | Americas - 3461 |
|
$0.1932 / $0.2436 | Buy Now |
DISTI #
1.5SMCJ28A-DIO
|
TME | Diode: TVS, 1.5kW, 31.1÷34.5V, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 3461 |
|
$0.1530 / $0.5470 | Buy Now |
Part Details for 1.5SMCJ28A
1.5SMCJ28A CAD Models
1.5SMCJ28A Part Data Attributes
|
1.5SMCJ28A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ28A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 34.5 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.8 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5SMCJ28A
This table gives cross-reference parts and alternative options found for 1.5SMCJ28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMCJ28 | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | 1.5SMCJ28A vs 1.5SMCJ28 |