Part Details for 1.5SMCJ5.0A by Diotec Semiconductor AG
Overview of 1.5SMCJ5.0A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMCJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5SMCJ5.0ACT-ND
|
DigiKey | TVS SMC 150DEG 5V 1500W UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.1162 / $0.5300 | Buy Now |
DISTI #
637-1.5SMCJ5.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMC, 150C, 1500W, Unidir RoHS: Compliant | 2960 |
|
$0.1790 / $0.4900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMC - 5V - 1500W - Unidirectional RoHS: Compliant | 99000 Factory Stock |
|
$0.1038 / $0.1290 | Buy Now |
DISTI #
1.5SMCJ5.0A-DIO
|
TME | Diode: TVS, 1.5kW, 6.4÷7.2V, unidirectional, ±5%, SMC, reel,tape Min Qty: 3 | 2651 |
|
$0.1260 / $0.2310 | Buy Now |
|
Master Electronics | TVS Diode - SMC - 5V - 1500W - Unidirectional RoHS: Compliant | 99000 Factory Stock |
|
$0.1038 / $0.1290 | Buy Now |
Part Details for 1.5SMCJ5.0A
1.5SMCJ5.0A CAD Models
1.5SMCJ5.0A Part Data Attributes
|
1.5SMCJ5.0A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ5.0A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |