Part Details for 1.8YD by Bivar Inc
Overview of 1.8YD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Robotics and Drones
Price & Stock for 1.8YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.8YD-ND
|
DigiKey | LED YELLOW DIFFUSED 1.8MM T/H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1487 | Buy Now |
DISTI #
749-1.8YD
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 1.8mm Yellow RoHS: Compliant | 0 |
|
$0.1150 / $0.4100 | Order Now |
DISTI #
70528934
|
RS | LED Through Hole 1.8mm Yellow 590nm 10mcd Diffused Lens 50 Deg Viewing Angle | Bivar Inc. 1.8YD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1130 / $0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0854 | Buy Now |
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,YELLOW,DIFFUSED,LED-2C | 5 |
|
$0.1923 | Buy Now |
Part Details for 1.8YD
1.8YD CAD Models
1.8YD Part Data Attributes:
|
1.8YD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
1.8YD
Bivar Inc
Single Color LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 70 deg |