Part Details for 1.90.690.269/0000 by RAFI GmbH & Co Kg
Overview of 1.90.690.269/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1.90.690.269/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5696
|
Newark | Led, Red, T-1 (3Mm), 615Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:615Nm, Luminous Intensity:-, Viewing Angle:-, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Rafi 1.90.690.269/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$2.1300 / $4.2400 | Buy Now |
DISTI #
39AJ0816
|
Newark | Led-Red Clear 3Mm/Rafi |Rafi 1.90.690.269/0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $3.8000 | Buy Now |
DISTI #
611-1.90690.2690000
|
Mouser Electronics | LED Replacement Lamps - Based LEDs RAFIX 22FS SUPERBRIGHT LED RED RoHS: Compliant | 31 |
|
$2.0900 / $4.0800 | Buy Now |
DISTI #
72052628
|
RS | LED Lamp, THT, 3mm, Red, Solder | RAFI 1.90.690.269/0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.8200 | Buy Now |
Part Details for 1.90.690.269/0000
1.90.690.269/0000 CAD Models
1.90.690.269/0000 Part Data Attributes:
|
1.90.690.269/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.90.690.269/0000
RAFI GmbH & Co Kg
Single Color LED, Red, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |