There are no models available for this part yet.
Overview of 10-2119.1042 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for 10-2119.1042 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38X6883
|
Newark | Single-Led T5,5 Red 48Vac/Dc 4/8Ma With Half-Wave Rectufication |Eao 10-2119.1042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $9.6700 | Buy Now | |
DISTI #
10-2119.1042-ND
|
DigiKey | CONFIG SWITCH LAMP LED RED 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$6.0166 / $9.1100 | Buy Now | |
DISTI #
123-10-2119.1042
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 48VAC/DC Red Chip LED RoHS: Compliant | 0 |
|
$5.5800 / $11.2500 | Order Now | |
DISTI #
71595824
|
RS | LED, Single Color, T5.5,Red, Lumi Intensity 200 mcd,4/8 mA,48VAC/DC | EAO 10-2119.1042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8200 / $9.2000 | RFQ | |
DISTI #
000000000002964734
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 48VAC/DC Red Chip LED Min Qty: 1 | 0 |
|
$5.8100 / $7.1500 | Buy Now |
CAD Models for 10-2119.1042 by EAO AG
Part Data Attributes for 10-2119.1042 by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Forward Current-Max
|
0.008 A
|
Luminous Intensity-Nom
|
200.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|