Part Details for 10-2119.1045 by EAO AG
Overview of 10-2119.1045 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104527-HMC264LM3 | Analog Devices | HMC264LM3 Evaluation PCB | |
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 10-2119.1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4174
|
Newark | Single-Led T5,5 Gr?n 48Vac/Dc 4/8Ma Mit Einweggleichr. |Eao 10-2119.1045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $10.5800 | Buy Now |
DISTI #
10-2119.1045-ND
|
DigiKey | CONFIG SWITCH LAMP LED GREEN 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$6.5847 / $9.9700 | Buy Now |
DISTI #
123-10-2119.1045
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS FLT TPT GRN RoHS: Compliant | 6 |
|
$6.5800 / $9.9700 | Buy Now |
DISTI #
70290705
|
RS | LED, Single Color, T5.5,Green, Lumi Intensity 600 mcd,2/4 mA,48VAC/DC | EAO 10-2119.1045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0600 / $10.0700 | RFQ |
DISTI #
000000000002964736
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS FLT TPT GRN Min Qty: 1 | 0 |
|
$6.3500 / $7.8200 | Buy Now |
Part Details for 10-2119.1045
10-2119.1045 CAD Models
10-2119.1045 Part Data Attributes
|
10-2119.1045
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2119.1045
EAO AG
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.004 A | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |