Part Details for 10-2119.1046 by EAO AG
Overview of 10-2119.1046 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10-2119.1046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-10-2119.1046-ND
|
DigiKey | SINGLE-LED, T5.6, BLUE, 48 V AC/ Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.0000 | Buy Now |
DISTI #
000000000002964737
|
Sager | Industrial Panel Mount Indicators / Switch Indicators | 0 |
|
Buy Now |
Part Details for 10-2119.1046
10-2119.1046 CAD Models
10-2119.1046 Part Data Attributes
|
10-2119.1046
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2119.1046
EAO AG
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.008 A | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |