Part Details for 10-2506.1085 by EAO AG
Overview of 10-2506.1085 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-2506.1085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3283
|
Newark | Single-Led Ba9S Green (Diffuse) 6Vdc With Protection Diode |Eao 10-2506.1085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $23.8300 | Buy Now |
DISTI #
10-2506.1085-ND
|
DigiKey | CONFIG SWITCH LAMP LED GREEN 6V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4500 | Buy Now |
DISTI #
123-10-2506.1085
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS FLT TPT WHT RoHS: Compliant | 0 |
|
$14.5500 / $23.1900 | Order Now |
DISTI #
70245052
|
RS | LED, Single Color, BA9,Green, Lumi Intensity 1050 mcd,7mA,6VDC | EAO 10-2506.1085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$20.1100 / $23.6500 | Buy Now |
DISTI #
000000000003026743
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS FLT TPT WHT Min Qty: 1 | 0 |
|
$14.7900 / $18.2100 | Buy Now |