There are no models available for this part yet.
Overview of 10-2513.1142 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2513-1-V-A | Renesas Electronics Corporation | DC Input Single, , / | |
2SK2513-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
H5N2513PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-3PL, /Tube |
Price & Stock for 10-2513.1142 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01J2950
|
Newark | Single Led Lamp, Pb Sw, T3 1/4, Red, 28V, Product Range:10 Series Rohs Compliant: Yes |Eao 10-2513.1142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.4400 / $17.8800 | Buy Now | |
DISTI #
1948-1144-ND
|
DigiKey | CONFIG SWITCH LAMP LED RED 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$11.3344 / $16.6700 | Buy Now | |
DISTI #
123-10-2513.1142
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS FLT TLT RED RoHS: Compliant | 0 |
|
$11.3300 / $16.6600 | Order Now | |
DISTI #
70029847
|
RS | LED, Single Color, BA9,Red, Lumi Intensity 300 mcd,13mA,28VAC/DC | EAO 10-2513.1142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$14.6900 / $17.2800 | Buy Now | |
DISTI #
000000000001682257
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS FLT TLT RED Min Qty: 1 | 0 |
|
$10.9500 / $13.1400 | Buy Now |
CAD Models for 10-2513.1142 by EAO AG
Part Data Attributes for 10-2513.1142 by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.41.00.00
|
Samacsys Manufacturer
|
EAO
|
Color
|
RED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max
|
0.013 A
|
Forward Voltage-Max
|
28 V
|
Luminous Intensity-Nom
|
300.0 mcd
|
Mounting Feature
|
SOCKET MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|