Part Details for 10-2513.1145 by EAO AG
Overview of 10-2513.1145 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2513-1-V-A | Renesas Electronics Corporation | DC Input Single, , / | |
2SK2513-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 10-2513.1145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J2946
|
Newark | Single Led Lamp, Pb Sw, T3 1/4, Grn, 28V, Product Range:10 Series Rohs Compliant: Yes |Eao 10-2513.1145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $17.8800 | Buy Now |
DISTI #
1948-1146-ND
|
DigiKey | CONFIG SWITCH LAMP LED GREEN 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$10.4822 / $15.6300 | Buy Now |
DISTI #
123-10-2513.1145
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED GRN LAMP 28V RoHS: Compliant | 1 |
|
$10.4800 / $15.6300 | Buy Now |
DISTI #
70029849
|
RS | LED, Single Color, BA9,Green, Lumi Intensity 1050 mcd,7mA,28VAC/DC | EAO 10-2513.1145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$13.4200 / $15.7900 | Buy Now |
DISTI #
000000000003470693
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED GRN LAMP 28V Min Qty: 1 | 0 |
|
$11.1000 / $13.6600 | Buy Now |
Part Details for 10-2513.1145
10-2513.1145 CAD Models
10-2513.1145 Part Data Attributes
|
10-2513.1145
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2513.1145
EAO AG
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | EAO | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Nom | 1050.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |