Part Details for 10-2601.3174K by EAO AG
Overview of 10-2601.3174K by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-2601.3174K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5925
|
Newark | Led 1 Chip T1 Bi-Pin Yellow 2,1Vdc/20Ma |Eao 10-2601.3174K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.7300 | Buy Now |
DISTI #
10-2601.3174K-ND
|
DigiKey | CONFIG SWITCH LAMP LED YLW 2.1V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$1.8387 / $2.8500 | Buy Now |
DISTI #
123-10-2601.3174K
|
Mouser Electronics | Standard LEDs - Through Hole LED 1 Chip T1 Bi-Pin yellow 2,1VDC/20mA RoHS: Compliant | 54 |
|
$1.6500 / $3.4900 | Buy Now |
DISTI #
71448402
|
RS | LED, Single Color, T-1 Bi-Pin, Yellow, Lumi Intensity 450 mcd,20mA,2.1V | EAO 10-2601.3174K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 |
|
$2.6200 / $3.4900 | Buy Now |
DISTI #
000000000005554077
|
Sager | Standard LEDs - Through Hole LED 1 Chip T1 Bi-Pin yellow 2,1VDC/20mA Min Qty: 1 | 0 |
|
$1.6000 / $1.9600 | Buy Now |
Part Details for 10-2601.3174K
10-2601.3174K CAD Models
10-2601.3174K Part Data Attributes:
|
10-2601.3174K
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2601.3174K
EAO AG
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Voltage-Max | 2.1 V | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |