Part Details for 10-2603.3174S by EAO AG
Overview of 10-2603.3174S by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-2603.3174S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2069
|
Newark | Single Led, Pb Sw, T1 3/4, Yel, For Use With:Eao 84 Series Illuminated Pushbutton Switches, Product Range:84 Series Rohs Compliant: Yes |Eao 10-2603.3174S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.8300 | Buy Now |
DISTI #
10-2603.3174S-ND
|
DigiKey | CONFIG SWITCH LAMP LED YLW 2.9V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1345 / $4.8500 | Buy Now |
DISTI #
123-10-2603.3174S
|
Mouser Electronics | Standard LEDs - Through Hole YLW LED 2.9V T1 Bi-Pin 600mcd 580nm RoHS: Compliant | 0 |
|
$3.1300 / $4.8500 | Order Now |
DISTI #
71448408
|
RS | LED, Single, T1-Bi-Pin, Yellow,2.9V,600 mcd | EAO 10-2603.3174S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$5.2700 / $6.2000 | Buy Now |
DISTI #
000000000005554078
|
Sager | Standard LEDs - Through Hole YLW LED 2.9V T1 Bi-Pin 600mcd 580nm Min Qty: 1 | 0 |
|
$2.8200 / $3.4800 | Buy Now |
Part Details for 10-2603.3174S
10-2603.3174S CAD Models
10-2603.3174S Part Data Attributes:
|
10-2603.3174S
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2603.3174S
EAO AG
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-03-22 | |
Samacsys Manufacturer | EAO | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.9 V | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |