Part Details for 10-2603.3178K by EAO AG
Overview of 10-2603.3178K by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MLC1260-332MLC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 10-2603.3178K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2072
|
Newark | Led, White, Round, 4600Mcd, 3.2V, Led Color:White, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:3.2V, Luminous Intensity:4.6Cd, Viewing Angle:-, Lens Shape:Round, Product Range:10 Series Rohs Compliant: Yes |Eao 10-2603.3178K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.9700 / $3.4600 | Buy Now |
DISTI #
10-2603.3178K-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 3V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
110 In Stock |
|
$1.8387 / $2.8500 | Buy Now |
DISTI #
123-10-2603.3178K
|
Mouser Electronics | Standard LEDs - Through Hole LED 1 Chip T1 Bi-Pin white 3,2VDC/20mA RoHS: Compliant | 114 |
|
$1.8100 / $2.7500 | Buy Now |
DISTI #
71595834
|
RS | LED, Single Color, T-1 Bi-Pin, White, 20 mm, 20mA, 3VDC | EAO 10-2603.3178K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$2.0300 / $2.7100 | Buy Now |
DISTI #
000000000005554082
|
Sager | Standard LEDs - Through Hole 1 Chip Led T1 Bi-Pin weiss 3,0VDC/20mA Min Qty: 1 | 0 |
|
$1.6000 / $1.9600 | Buy Now |
Part Details for 10-2603.3178K
10-2603.3178K CAD Models
10-2603.3178K Part Data Attributes
|
10-2603.3178K
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2603.3178K
EAO AG
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Voltage-Max | 3.2 V | |
Luminous Intensity-Nom | 4600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |